Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCR321PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AH2003RL
Cut Tape78AH2003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.636 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.636 |
| 50+ | $0.393 |
| 100+ | $0.339 |
| 250+ | $0.314 |
| 500+ | $0.298 |
| 1000+ | $0.285 |
| 2500+ | $0.280 |
| 5000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR321PASXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel78AH2003RL
Cut Tape78AH2003
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max4.5V
Output Voltage Max16V
Output Current Max300mA
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageDFN2020D
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleDFN2020D
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
16V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
4.5V
Output Current Max
300mA
Switching Frequency Typ
-
IC Case / Package
DFN2020D
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q101
Driver Case Style
DFN2020D
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
