Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNCR420UXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AJ2377RL
Cut Tape03AJ2377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.360 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.360 |
| 10+ | $0.247 |
| 15+ | $0.233 |
| 25+ | $0.219 |
| 50+ | $0.205 |
| 125+ | $0.189 |
| 250+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR420UXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel03AJ2377RL
Cut Tape03AJ2377
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max40V
Output Voltage Max40V
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSC-74
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleSC-74
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
40V
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Driver Case Style
SC-74
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
150mA
Switching Frequency Typ
-
IC Case / Package
SC-74
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
