
Need more?
| Quantity | Price |
|---|---|
| 1+ | $342.300 |
Product Information
Product Overview
NEVB-NBM5100A-01 is a battery life booster evaluation board. It enables the evaluation of Nexperia battery booster products, which are integrated circuits intended to expand the lifetime and current capability of primary batteries (such as coin cells or lithium-thionyl batteries). The integration of all necessary components and the associated intuitive GUI enable fast evaluation and development of new solutions. It is fully assembled, containing all the necessary components to evaluate the performance and behaviour of these battery boosters. Includes a DIL converter board, enabling an easy evaluation of the product in an application prototype or on a breadboard. It has GUI included: All variants expose a USB to SPI/USB to I²C interface to allow control of the battery booster from a PC application.
- Plug-and-play, contains all necessary components, except for CR2032 battery
- Designed for coin cell batteries like CR2032
- Designed to evaluate the battery booster with ELDC supercapacitors as a storage element
- I²C bus interface
- 5.5V maximum storage cap voltage
- 150mA maximum load current
Technical Specifications
Power Management - Battery
NBM5100A
Evaluation Board Module NBM5100A
No SVHC (25-Jun-2025)
Coin Cell Battery Life Booster
Nexperia
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
