Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNID5100GWCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AM7781RL
Cut Tape14AM7781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.816 | $4.08 |
| Total Price | $4.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.816 |
| 50+ | $0.628 |
| 100+ | $0.523 |
| 250+ | $0.438 |
| 500+ | $0.368 |
| 1000+ | $0.314 |
| 2500+ | $0.255 |
| 5000+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNID5100GWCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel14AM7781RL
Cut Tape14AM7781
Technical Datasheet
Supply Voltage Min1.2V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
1.2V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
