Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX7002AKS,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74AH0994RL
Cut Tape74AH0994
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.260 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.260 |
| 15+ | $0.156 |
| 25+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002AKS,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel74AH0994RL
Cut Tape74AH0994
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id170mA
Continuous Drain Current Id N Channel170mA
Continuous Drain Current Id P Channel170mA
Drain Source On State Resistance N Channel4.5ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSSOP
No. of Pins6Pins
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
170mA
Continuous Drain Current Id P Channel
170mA
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
330mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
170mA
Drain Source On State Resistance N Channel
4.5ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
