NXB0102UNZ
Voltage Level Translator, 2 Inputs, 5.2 ns, 50 mA, 1.2 V to 3.6 V, -40 °C to 125 °C, WLCSP-8

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NXB0102UNZCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel62AJ8874RL Cut Tape62AJ8874 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.888 |
| 100+ | $0.785 |
| 250+ | $0.699 |
| 500+ | $0.600 |
| 1000+ | $0.527 |
| 2500+ | $0.417 |
| 5000+ | $0.401 |
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | NXB0102UNZCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel62AJ8874RL Cut Tape62AJ8874 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 50mA |
| Propagation Delay | 5.2ns |
| No. of Pins | 8Pins |
| Logic Case Style | WLCSP |
| IC Case / Package | WLCSP |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Transceiver, Translating |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
NXB0102UNZ is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1μA max at (OE input;VI= 0V to 3.6V; VCC(A) = 1.2V to 3.6V)
- Input capacitance is 2pF typ at (OE input; VCC(A) = 1.2V to 3.6V; VCC(B) = 1.65V to 5.5V)
- Supply current is 3μA max at (OE = LOW;VCC(A) = 1.4V to 3.6V;VCC(B) = 1.65V to 5.5V)
- Propagation delay is 7.5ns at (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- WLCSP8 package
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 5.2ns |
| Logic Case Style | WLCSP |
| Supply Voltage Min | 1.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Transceiver, Translating |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
| Output Current | 50mA |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | WLCSP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
