Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9560ZXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK2848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.423 |
| 2000+ | $0.403 |
| 4000+ | $0.381 |
| 6000+ | $0.357 |
| 10000+ | $0.332 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$423.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9560ZXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.29AK2848
Transistor PolarityPNP
Collector Emitter Voltage Max600V
Continuous Collector Current500mA
Power Dissipation650mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency38MHz
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
600V
Power Dissipation
650mW
Transistor Mounting
Surface Mount
Transition Frequency
38MHz
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
