Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBRP113ET,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84R0197RL
Cut Tape84R0197
Product RangePBRP113E Series
Your Part Number
1,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.296 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.296 |
| 15+ | $0.178 |
| 25+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBRP113ET,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84R0197RL
Cut Tape84R0197
Product RangePBRP113E Series
Technical Datasheet
Transistor PolaritySingle PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
Continuous Collector Current800mA
Base Input Resistor R11kohm
Base Emitter Resistor R21kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation570mW
Operating Temperature Max150°C
DC Current Gain hFE Min140hFE
Product RangePBRP113E Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single PNP
Collector Emitter Voltage Max PNP
40V
Base Input Resistor R1
1kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PBRP113E Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
800mA
Base Emitter Resistor R2
1kohm
No. of Pins
3 Pin
Power Dissipation
570mW
DC Current Gain hFE Min
140hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
