Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS2515YPN,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AH1009RL
Cut Tape74AH1009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.517 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.517 |
| 10+ | $0.321 |
| 15+ | $0.292 |
| 25+ | $0.262 |
| 50+ | $0.233 |
| 125+ | $0.202 |
| 250+ | $0.178 |
| 500+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS2515YPN,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel74AH1009RL
Cut Tape74AH1009
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP15V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN90hFE
DC Current Gain hFE Min PNP90hFE
Transistor Case StyleTSSOP
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN420MHz
Transition Frequency PNP280MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
15V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
90hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
280MHz
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
15V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
90hFE
Transistor Case Style
TSSOP
Transistor Mounting
Surface Mount
Transition Frequency NPN
420MHz
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
