Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS305PZ,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5909
Re-Reel34R4415RL
Cut Tape34R4415
Your Part Number
392 In Stock
15,978 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.464 | $0.00 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 50+ | $0.806 |
| 100+ | $0.559 |
| 250+ | $0.545 |
| 500+ | $0.441 |
| 1000+ | $0.408 |
| 2500+ | $0.381 |
| 5000+ | $0.373 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.464 |
| 12000+ | $0.456 |
| 20000+ | $0.429 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS305PZ,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5909
Re-Reel34R4415RL
Cut Tape34R4415
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current4.5A
Power Dissipation700mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency100MHz
DC Current Gain hFE Min280hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
4.5A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
280hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
700mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
