Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4112PANP,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1017RL
Cut Tape74AH1017
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.780 | $8.90 |
| Total Price | $8.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.780 |
| 50+ | $1.320 |
| 100+ | $0.942 |
| 250+ | $0.807 |
| 500+ | $0.670 |
| 1000+ | $0.574 |
| 2500+ | $0.518 |
| 5000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4112PANP,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1017RL
Cut Tape74AH1017
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN120V
Collector Emitter Voltage Max PNP120V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN510mW
Power Dissipation PNP510mW
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleDFN2020
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN120MHz
Transition Frequency PNP100MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
120V
Continuous Collector Current PNP
1A
Power Dissipation PNP
510mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
120V
Continuous Collector Current NPN
1A
Power Dissipation NPN
510mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
DFN2020
Transistor Mounting
Surface Mount
Transition Frequency NPN
120MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
