Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4140DPN,115Copy
Manufacturer Standard Lead Time86 weeks
Newark Part No.
Full Reel93X4525
Re-Reel38K6384RL
Cut Tape38K6384
Your Part Number
34,034 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.652 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.652 |
| 50+ | $0.404 |
| 100+ | $0.257 |
| 250+ | $0.225 |
| 500+ | $0.193 |
| 1000+ | $0.173 |
| 2500+ | $0.170 |
| 5000+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.133 |
| 9000+ | $0.114 |
| 15000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4140DPN,115Copy
Manufacturer Standard Lead Time86 weeks
Newark Part No.
Full Reel93X4525
Re-Reel38K6384RL
Cut Tape38K6384
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN370mW
Power Dissipation PNP370mW
DC Current Gain hFE Min NPN300hFE
DC Current Gain hFE Min PNP300hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN150MHz
Transition Frequency PNP150MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
1A
Power Dissipation PNP
370mW
DC Current Gain hFE Min PNP
300hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
150MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
40V
Continuous Collector Current NPN
1A
Power Dissipation NPN
370mW
DC Current Gain hFE Min NPN
300hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
150MHz
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
