Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160DPN,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93X4528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.136 |
| 6000+ | $0.124 |
| 9000+ | $0.118 |
| 15000+ | $0.110 |
| 30000+ | $0.102 |
| 75000+ | $0.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$408.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4160DPN,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93X4528
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation420mW
DC Current Gain hFE Min500hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Continuous Collector Current
1A
DC Current Gain hFE Min
500hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
420mW
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
