Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS4620PA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM0319RL
Cut Tape20AM0319
Your Part Number
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.670 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.670 |
| 50+ | $1.200 |
| 100+ | $0.770 |
| 250+ | $0.659 |
| 500+ | $0.548 |
| 1000+ | $0.471 |
| 2500+ | $0.451 |
| 5000+ | $0.429 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4620PA-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM0319RL
Cut Tape20AM0319
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current6A
Power Dissipation2.1W
Transistor Case StyleDFN2020
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
DFN2020
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
20V
Power Dissipation
2.1W
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
