Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS5160PAP,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.67W0127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.994 |
| 10+ | $0.647 |
| 15+ | $0.596 |
| 25+ | $0.546 |
| 50+ | $0.495 |
| 125+ | $0.444 |
| 250+ | $0.436 |
Price for:Each
Minimum: 5
Multiple: 5
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5160PAP,115Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.67W0127
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation2W
DC Current Gain hFE Min70hFE
Transistor Case StyleSOT-1118
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Continuous Collector Current
1A
DC Current Gain hFE Min
70hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
2W
Transistor Case Style
SOT-1118
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
