Print Page
PDTC114ET,215
Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPDTC114ET,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W2495
Re-Reel01M8463RL
Cut Tape01M8463
Product RangePDTC114E Series
Your Part Number
322 In Stock
69,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.167 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 50+ | $0.105 |
| 100+ | $0.067 |
| 250+ | $0.058 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 2500+ | $0.043 |
| 5000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.040 |
| 6000+ | $0.039 |
| 9000+ | $0.038 |
| 15000+ | $0.037 |
| 30000+ | $0.036 |
| 75000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTC114ET,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W2495
Re-Reel01M8463RL
Cut Tape01M8463
Product RangePDTC114E Series
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation250mW
Operating Temperature Max150°C
DC Current Gain hFE Min30hFE
Product RangePDTC114E Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PDTC114ET is a NPN resistor-equipped transistor family in a small surface mounted device plastic package with 3 leads, built-in bias resistors, simplifies circuit design and reduces component count.
- 100mA output current capability
- Reduces pick and place costs
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
10kohm
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PDTC114E Series
MSL
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
3 Pin
Power Dissipation
250mW
DC Current Gain hFE Min
30hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PDTC114ET,215
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
