Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPDTC144EQBZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73AJ9899RL
Cut Tape73AJ9899
Your Part Number
4,680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.224 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 50+ | $0.143 |
| 100+ | $0.093 |
| 250+ | $0.082 |
| 500+ | $0.071 |
| 1000+ | $0.064 |
| 2500+ | $0.058 |
| 5000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPDTC144EQBZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73AJ9899RL
Cut Tape73AJ9899
Technical Datasheet
Transistor PolaritySingle NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current100mA
Base Input Resistor R147kohm
Base Emitter Resistor R247kohm
Transistor Case StyleDFN1110D
No. of Pins3 Pin
Transistor MountingSurface Mount
Power Dissipation340mW
Operating Temperature Max150°C
DC Current Gain hFE Min80hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Single NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
47kohm
Transistor Case Style
DFN1110D
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
3 Pin
Power Dissipation
340mW
DC Current Gain hFE Min
80hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
