Print Page
150,961 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.910 | $4.55 |
| Total Price | $4.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.910 |
| 50+ | $0.563 |
| 100+ | $0.357 |
| 250+ | $0.313 |
| 500+ | $0.268 |
| 1000+ | $0.239 |
| 2500+ | $0.218 |
| 5000+ | $0.196 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
| 9000+ | $0.189 |
| 15000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CAN,215Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel26AC2942
Re-Reel74M3596RL
Cut Tape74M3596
Product RangePESD2
Technical Datasheet
Clamping Voltage Vc Max41V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESD2
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD2CAN from NXP is a CAN bus ESD protection diode in 3pin SOT-23 package. This device is designed to protect two automotive CAN (Controller Area Network) bus lines from damage caused by ESD and other transients. The PESD2CAN can be used for both high speed CAN bus and fault tolerant CAN bus protection.
- Automotive grade AEC-Q101 qualified
- Maximum peak pulse power (Ppp) of 230W at tp=8/20μs
- Low clamping voltage (VCL) of 41V at Ipp=5A
- Ultra low leakage current (IRM) of less than 1nA
- ESD protection up to 30KV according to IEC 61000-4-2 level 4 (ESD
- Rated peak pulse current (Ippm) of 5A according to IEC 61000-4-5 (surge) at tp=8/20μs
- Reverse standoff voltage (Vrwm) of 24V
- Diode capacitance (Cd) of 25pF at f=1MHz and VR=0V
- Ambient temperature range from -55°C to 150°C
- Breakdown voltage (Vbr) of 28V at IR=1mA
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
41V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
PESD2
SVHC
No SVHC (25-Jun-2025)
Alternatives for PESD2CAN,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

