Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD24V-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel67AH3149RL
Cut Tape67AH3149
Your Part Number
4 In Stock
64,660 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.770 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 50+ | $0.479 |
| 100+ | $0.301 |
| 250+ | $0.264 |
| 500+ | $0.225 |
| 1000+ | $0.200 |
| 2500+ | $0.195 |
| 5000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD2CANFD24V-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel67AH3149RL
Cut Tape67AH3149
Technical Datasheet
Clamping Voltage Vc Max42V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
PESD2CANFD24V-TR is an ESD protection device in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients. Typical applications include CAN-FD, CAN, FlexRay, and SENT.
- AEC-Q101 qualified
- ESD protection up to 23kV (IEC 61000-4-2)
- ESD protection up to 23kV (ISO 10605; C = 150pF; R = 330 ohm)
- Rated peak pulse current is 2.6A at tp = 8/20µs
- Ambient temperature range from -55 to 175°C
- Reverse standoff voltage is 24V at Tamb = 25°C
- Breakdown voltage is 30V typ at IR = 10mA; Tamb = 25°C
- Reverse leakage current is 1nA typ at VRWM = 24V; Tamb = 25°C
- Clamping voltage is 33V typ at IPPM = 1A; tp = 8/20µs; Tamb = 25°C
Technical Specifications
Clamping Voltage Vc Max
42V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
