Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3F2UTRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ4849RL
Cut Tape27AJ4849
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.691 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.691 |
| 50+ | $0.440 |
| 100+ | $0.308 |
| 250+ | $0.272 |
| 500+ | $0.236 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3F2UTRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ4849RL
Cut Tape27AJ4849
Technical Datasheet
Clamping Voltage Vc Max3.3V
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
3.3V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
