Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB5BTBR-QXCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK6634RL
Cut Tape38AK6634
Your Part Number
4,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.120 | $5.60 |
| Total Price | $5.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.120 |
| 50+ | $0.689 |
| 100+ | $0.441 |
| 250+ | $0.386 |
| 500+ | $0.332 |
| 1000+ | $0.298 |
| 2500+ | $0.268 |
| 5000+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB5BTBR-QXCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK6634RL
Cut Tape38AK6634
Technical Datasheet
Clamping Voltage Vc Max5.5V
Diode Case StyleDFN2510A
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
5.5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510A
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
