Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDT290UCE,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75T8010
Your Part Number
5,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
| 15+ | $0.357 |
| 25+ | $0.350 |
Price for:Each
Minimum: 5
Multiple: 5
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDT290UCE,115Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75T8010
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id800mA
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel800mA
Continuous Drain Current Id P Channel800mA
Drain Source On State Resistance N Channel0.29ohm
Drain Source On State Resistance P Channel0.29ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMDT290UCE is a N/P-channel complementary enhancement-mode FET in an ultra small and flat lead surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, low-side load-switch and switching circuit applications.
- Very fast switching characteristics
- ESD protection up to 2kV
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
800mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
800mA
Drain Source On State Resistance P Channel
0.29ohm
No. of Pins
6Pins
Power Dissipation P Channel
330mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
800mA
Drain Source On State Resistance N Channel
0.29ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
