Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDXB950UPELZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel02AC3825RL
Cut Tape02AC3825
Product RangeTrench Series
Your Part Number
286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.608 |
| 100+ | $0.399 |
| 250+ | $0.354 |
| 500+ | $0.308 |
| 1000+ | $0.279 |
| 2500+ | $0.254 |
| 5000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDXB950UPELZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel02AC3825RL
Cut Tape02AC3825
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id500mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel1.4ohm
Transistor Case StyleDFN1010B
No. of Pins6Pins
Power Dissipation N Channel380mW
Power Dissipation P Channel380mW
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
1.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
380mW
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
500mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
-
Transistor Case Style
DFN1010B
Power Dissipation N Channel
380mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
