Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG100T10ELXDXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel33AK3545RL
Cut Tape33AK3545
Product RangePMEG Series
Your Part Number
8,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.553 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.553 |
| 10+ | $0.335 |
| 15+ | $0.303 |
| 25+ | $0.273 |
| 50+ | $0.242 |
| 125+ | $0.210 |
| 250+ | $0.184 |
| 500+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG100T10ELXDXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel33AK3545RL
Cut Tape33AK3545
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleCFP2-HP (SOD-323HP)
No. of Pins2Pins
Forward Voltage Max795mV
Forward Surge Current27A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
27A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
CFP2-HP (SOD-323HP)
Forward Voltage Max
795mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
