Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.561 | $2.80 |
| Total Price | $2.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.561 |
| 50+ | $0.341 |
| 100+ | $0.212 |
| 250+ | $0.185 |
| 500+ | $0.158 |
| 1000+ | $0.140 |
| 2500+ | $0.123 |
| 5000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2002AESF,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel61X9872RL
Cut Tape61X9872
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOD-962
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current4.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOD-962
Forward Voltage Max
420mV
Operating Temperature Max
125°C
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

