Print Page
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.555 |
| 10+ | $0.395 |
| 100+ | $0.237 |
| 500+ | $0.182 |
| 1000+ | $0.148 |
| 2500+ | $0.130 |
| 10000+ | $0.128 |
| 25000+ | $0.110 |
Price for:Each
Minimum: 5
Multiple: 5
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005EPK,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92T1410
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-1608
No. of Pins2Pins
Forward Voltage Max410mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
3A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-1608
Forward Voltage Max
410mV
Operating Temperature Max
150°C
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

