Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3001EEFZCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel03AJ2544RL
Cut Tape03AJ2544
Your Part Number
507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.304 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.304 |
| 10+ | $0.182 |
| 15+ | $0.165 |
| 25+ | $0.148 |
| 50+ | $0.131 |
| 125+ | $0.113 |
| 250+ | $0.098 |
| 500+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3001EEFZCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel03AJ2544RL
Cut Tape03AJ2544
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max840mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleDFN0603
No. of Pins2Pins
Reverse Recovery Time1.5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
3A
Diode Case Style
DFN0603
Reverse Recovery Time
1.5ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
840mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
