Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3002EEFZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AJ2545RL
Cut Tape03AJ2545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.298 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 50+ | $0.182 |
| 100+ | $0.113 |
| 250+ | $0.098 |
| 500+ | $0.083 |
| 1000+ | $0.074 |
| 2500+ | $0.064 |
| 5000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3002EEFZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AJ2545RL
Cut Tape03AJ2545
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max520mV
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleDFN0603
No. of Pins2Pins
Reverse Recovery Time2ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4.5A
Diode Case Style
DFN0603
Reverse Recovery Time
2ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
520mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
