Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG6020EP,115.Copy
Newark Part No.28AC1140
Product RangePMEG6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.124 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6020EP,115.Copy
Newark Part No.28AC1140
Product RangePMEG6 Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Diode ConfigurationSingle
Average Forward Current2A
No. of Pins2Pins
Forward Voltage Max530mV
Diode Case StyleSOD-128
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangePMEG6 Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Average Forward Current
2A
Forward Voltage Max
530mV
Forward Surge Current
50A
Diode Mounting
Surface Mount
Product Range
PMEG6 Series
Diode Configuration
Single
No. of Pins
2Pins
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
