Print Page
67,085 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $0.503 |
| 100+ | $0.442 |
| 250+ | $0.390 |
| 500+ | $0.337 |
| 1000+ | $0.303 |
| 2500+ | $0.297 |
| 5000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6030EVPXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel12X8767RL
Cut Tape12X8767
Product RangePMEG6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max475mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG6
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PMEG6030EVP is a planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection and high power capability due to clip-bond technology. The low VF Schottky rectifier offer extremely low forward voltage drop during operation, resulting in high efficiency and reduced heat generation. Suitable for high efficiency DC to DC conversion and reverse polarity protection applications.
- Low reverse current IR and power dissipation
- Less heat generated
- Low losses over the entire current range
- Increased reliability
- Reduced board space
- Increased performance from small-signal footprints
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
SOD-128
Forward Voltage Max
475mV
Operating Temperature Max
175°C
Product Range
PMEG6
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for PMEG6030EVPX
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

