Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG60T10ELXD-QXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel38AK6649RL
Cut Tape38AK6649
Product RangePMEG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.752 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 50+ | $0.513 |
| 100+ | $0.324 |
| 250+ | $0.265 |
| 500+ | $0.204 |
| 1000+ | $0.179 |
| 2500+ | $0.138 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG60T10ELXD-QXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel38AK6649RL
Cut Tape38AK6649
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleCFP2-HP (SOD-323HP)
No. of Pins2Pins
Forward Voltage Max640mV
Forward Surge Current27A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
27A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
CFP2-HP (SOD-323HP)
Forward Voltage Max
640mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
