Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN30UNXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82Y7182RL
Cut Tape82Y7182
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.437 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.437 |
| 10+ | $0.277 |
| 15+ | $0.253 |
| 25+ | $0.229 |
| 50+ | $0.206 |
| 125+ | $0.182 |
| 250+ | $0.162 |
| 500+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN30UNXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82Y7182RL
Cut Tape82Y7182
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.033ohm
On Resistance Rds(on)0.033ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Power Dissipation Pd530mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation530mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.033ohm
Transistor Case Style
SOT-457
Power Dissipation Pd
530mW
Gate Source Threshold Voltage Max
650mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.033ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
530mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
