Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMP5201Y,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK7701
Re-Reel24AJ1669RL
Cut Tape24AJ1669
Your Part Number
3,294 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.713 | $3.56 |
| Total Price | $3.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.713 |
| 10+ | $0.461 |
| 15+ | $0.424 |
| 25+ | $0.388 |
| 50+ | $0.351 |
| 125+ | $0.314 |
| 250+ | $0.308 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.160 |
| 6000+ | $0.146 |
| 9000+ | $0.139 |
| 15000+ | $0.130 |
| 30000+ | $0.121 |
| 75000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMP5201Y,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK7701
Re-Reel24AJ1669RL
Cut Tape24AJ1669
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN200mW
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP175MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
175MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PMP5201Y,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
