Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB11R2VPXCopy
Newark Part No.93AH0345
Product RangeTrench
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id9.7A
Drain Source On State Resistance0.0112ohm
On Resistance Rds(on)0.0112ohm
Transistor Case StyleDFN2020M
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation1.9W
Power Dissipation Pd1.9W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.0112ohm
Transistor Case Style
DFN2020M
Rds(on) Test Voltage
4.5V
Power Dissipation
1.9W
No. of Pins
6Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
9.7A
On Resistance Rds(on)
0.0112ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
650mV
Power Dissipation Pd
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

