Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB55XNEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5956
Re-Reel50AH4316RL
Cut Tape50AH4316
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.824 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.824 |
| 10+ | $0.532 |
| 15+ | $0.490 |
| 25+ | $0.446 |
| 50+ | $0.404 |
| 125+ | $0.361 |
| 250+ | $0.325 |
| 500+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.234 |
| 9000+ | $0.211 |
| 15000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB55XNEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK5956
Re-Reel50AH4316RL
Cut Tape50AH4316
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.055ohm
On Resistance Rds(on)0.055ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.95W
Gate Source Threshold Voltage Max1V
Power Dissipation1.95W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
3.8A
On Resistance Rds(on)
0.055ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.95W
Power Dissipation
1.95W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
