Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV28ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9241RL
Cut Tape17AH9241
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.575 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.575 |
| 15+ | $0.369 |
| 25+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV28ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9241RL
Cut Tape17AH9241
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.4A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd660mW
Gate Source Threshold Voltage Max1.5V
Power Dissipation660mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
4.4A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
660mW
Power Dissipation
660mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
