Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNU650100EJJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.04AM0147
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 50+ | $1.830 |
| 100+ | $1.280 |
| 250+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.956 |
| 2500+ | $0.890 |
| 5000+ | $0.863 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU650100EJJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.04AM0147
Repetitive Peak Reverse Voltage650V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time27ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
27ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1.55V
Forward Surge Current
120A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
