Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNU65020EPXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AK0571RL
Cut Tape81AK0571
Your Part Number
3,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 50+ | $0.744 |
| 100+ | $0.479 |
| 250+ | $0.422 |
| 500+ | $0.364 |
| 1000+ | $0.324 |
| 2500+ | $0.301 |
| 5000+ | $0.278 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU65020EPXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81AK0571RL
Cut Tape81AK0571
Repetitive Peak Reverse Voltage650V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time35ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleCFP5 (SOD-128)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.2V
Forward Surge Current
60A
Diode Case Style
CFP5 (SOD-128)
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
