Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1500+ | $0.994 |
| 4500+ | $0.938 |
| 7500+ | $0.892 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-100YSEX.Copy
Newark Part No.26AC3080
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id82A
On Resistance Rds(on)0.013ohm
Drain Source On State Resistance0.013ohm
Transistor MountingSurface Mount
Power Dissipation Pd238W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StylePowerSO
Power Dissipation238W
No. of Pins4Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
PowerSO
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
82A
Drain Source On State Resistance
0.013ohm
Power Dissipation Pd
238W
Gate Source Threshold Voltage Max
3V
Power Dissipation
238W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (1)
Alternatives for PSMN013-100YSEX.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
