Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN029-100HLXCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel61AK9901RL
Cut Tape61AK9901
Your Part Number
738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 50+ | $1.690 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.919 |
| 1000+ | $0.744 |
| 2500+ | $0.743 |
| 5000+ | $0.664 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN029-100HLXCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel61AK9901RL
Cut Tape61AK9901
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id30A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.029ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel68W
Power Dissipation P Channel68W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
68W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Continuous Drain Current Id
30A
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.029ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
68W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
