Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN0R9-25YLDXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84Y6414RL
Cut Tape84Y6414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 50+ | $1.710 |
| 100+ | $1.170 |
| 250+ | $1.050 |
| 500+ | $0.933 |
| 1000+ | $0.914 |
| 2500+ | $0.896 |
| 5000+ | $0.877 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN0R9-25YLDXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel84Y6414RL
Cut Tape84Y6414
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id300A
Drain Source On State Resistance720µohm
On Resistance Rds(on)720µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd238W
Gate Source Threshold Voltage Max1.73V
Power Dissipation238W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
720µohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.73V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
300A
On Resistance Rds(on)
720µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
238W
Power Dissipation
238W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
