Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R3-30YL,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AH1190RL
Cut Tape74AH1190
Your Part Number
1,495 In Stock
2,990 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.870 | $5.87 |
| Total Price | $5.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 50+ | $3.840 |
| 100+ | $2.670 |
| 250+ | $2.500 |
| 500+ | $2.320 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
| 5000+ | $1.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R3-30YL,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AH1190RL
Cut Tape74AH1190
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100A
On Resistance Rds(on)0.00104ohm
Drain Source On State Resistance1040µohm
Transistor Case StyleLFPAK56E
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation121W
Power Dissipation Pd121W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.00104ohm
Transistor Case Style
LFPAK56E
Rds(on) Test Voltage
10V
Power Dissipation
121W
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
1040µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
121W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
