Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R8-40YLC,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W9537
Your Part Number
1,478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $2.880 |
| 100+ | $1.980 |
| 500+ | $1.560 |
| 1000+ | $1.370 |
| 3000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R8-40YLC,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W9537
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0015ohm
Drain Source On State Resistance1500µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd272W
Gate Source Threshold Voltage Max1.45V
Power Dissipation272W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0015ohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.45V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
1500µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
272W
Power Dissipation
272W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for PSMN1R8-40YLC,115
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
