Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R0-40YLDXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH0947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $2.800 |
| 25+ | $2.490 |
| 50+ | $2.180 |
| 100+ | $1.870 |
| 250+ | $1.690 |
| 500+ | $1.500 |
| 1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R0-40YLDXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH0947
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
On Resistance Rds(on)0.0018ohm
Drain Source On State Resistance1800µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd166W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation166W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0018ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
166W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
1800µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
