Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R0-55YLHXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ8956RL
Cut Tape62AJ8956
Product RangeNextPower-S3
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.530 |
| 100+ | $1.620 |
| 250+ | $1.490 |
| 500+ | $1.360 |
| 1000+ | $1.260 |
| 2500+ | $1.170 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R0-55YLHXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel62AJ8956RL
Cut Tape62AJ8956
Product RangeNextPower-S3
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id200A
Drain Source On State Resistance1630µohm
On Resistance Rds(on)0.00163ohm
Transistor Case StyleLFPAK56E
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.62V
Power Dissipation333W
Power Dissipation Pd333W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeNextPower-S3
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
1630µohm
Transistor Case Style
LFPAK56E
Rds(on) Test Voltage
10V
Power Dissipation
333W
No. of Pins
4Pins
Product Range
NextPower-S3
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
200A
On Resistance Rds(on)
0.00163ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.62V
Power Dissipation Pd
333W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
