Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R5-40YSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AC7199
Cut Tape79AC7199
Your Part Number
922 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.630 |
| 25+ | $1.440 |
| 50+ | $1.280 |
| 100+ | $1.100 |
| 250+ | $0.959 |
| 500+ | $0.757 |
| 1000+ | $0.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN3R5-40YSDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AC7199
Cut Tape79AC7199
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
On Resistance Rds(on)0.003ohm
Drain Source On State Resistance3000µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd115W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Power Dissipation115W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.003ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
115W
Gate Source Threshold Voltage Max
3.1V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PSMN3R5-40YSD
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
