Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN4R0-40YS,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62R9339RL
Cut Tape62R9339
Your Part Number
8,070 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 50+ | $1.060 |
| 100+ | $0.712 |
| 250+ | $0.639 |
| 500+ | $0.565 |
| 1000+ | $0.553 |
| 2500+ | $0.543 |
| 5000+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN4R0-40YS,115Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel62R9339RL
Cut Tape62R9339
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
Drain Source On State Resistance4200µohm
On Resistance Rds(on)0.0032ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd106W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation106W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4200µohm
Transistor Case Style
SOT-669
Power Dissipation Pd
106W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0032ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
106W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for PSMN4R0-40YS,115
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
