Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN5R3-25MLDXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel83Y6969RL
Cut Tape83Y6969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.665 |
| 100+ | $0.434 |
| 250+ | $0.384 |
| 500+ | $0.334 |
| 1000+ | $0.285 |
| 2500+ | $0.260 |
| 5000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN5R3-25MLDXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel83Y6969RL
Cut Tape83Y6969
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id70A
On Resistance Rds(on)0.00525ohm
Drain Source On State Resistance5250µohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Power Dissipation Pd51W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation51W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
25V
On Resistance Rds(on)
0.00525ohm
Transistor Case Style
SOT-1210
Power Dissipation Pd
51W
Gate Source Threshold Voltage Max
1.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
70A
Drain Source On State Resistance
5250µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
51W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PSMN5R3-25MLDX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
