Print Page
8,683 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.697 |
| 100+ | $0.469 |
| 500+ | $0.370 |
| 1000+ | $0.362 |
| 2500+ | $0.355 |
| 10000+ | $0.348 |
| 25000+ | $0.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS3V3P1UTP,115Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W5753
Product RangePTVS3
Technical Datasheet
Product RangePTVS3
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage5.2V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation600W
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The PTVSxS1UR series unidirectional flat lead low-profile surface-mounted Transient Voltage Suppressor Diode designed for transient overvoltage protection. It is available in 3.3 to 64V reverse standoff voltage range (VRWM).
- 400W Rated peak pulse power (PPPM)
- 350W Rated peak pulse power (PPPM) for 3V3
- 0.001μA Reverse current (IRM)
Applications
Power Management, Automotive, Industrial
Technical Specifications
Product Range
PTVS3
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
5.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
6V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

