Print Page
PUMD13,115
Bipolar Pre-Biased / Digital Transistor, NPN and PNP Complement, 50 V, 50 V, 100 mA, 4.7 kohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPUMD13,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97W2532
Re-Reel92K8285RL
Cut Tape92K8285
Product RangePUMD13 Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 50+ | $0.112 |
| 100+ | $0.070 |
| 250+ | $0.060 |
| 500+ | $0.051 |
| 1000+ | $0.046 |
| 2500+ | $0.045 |
| 5000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
| 6000+ | $0.045 |
| 9000+ | $0.041 |
| 15000+ | $0.039 |
| 30000+ | $0.035 |
| 75000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMD13,115Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel97W2532
Re-Reel92K8285RL
Cut Tape92K8285
Product RangePUMD13 Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R14.7kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation200mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product RangePUMD13 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PUMD13 is a NPN-PNP Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for low current peripheral driver, control of IC inputs and replaces general-purpose transistors in digital applications.
- Built-in bias resistors
- Simplifies circuit design
- Reduces component count
- PUMB2 dual PNP complement
- PUMH12 dual NPN complement
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
4.7kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
PUMD13 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
6 Pin
Power Dissipation
200mW
DC Current Gain hFE Min
100hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PUMD13,115
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
